PDP SEO Portlet

MS27474T16F42PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T16F42PB
Secondary Manufacturer Part#: MS27474T16F42PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
42Signal
Receptacle
16-42
Jam Nut
-65 to 200 °C
45.23 mm
49.6 mm
22.63 x 45.23 x 45.23 mm
45.23 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$332.78667
10+
$292.0203
25+
$290.52276
50+
$289.02522
100+
$287.52768