PDP SEO Portlet

MS27474T14F18P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T14F18P
Secondary Manufacturer Part#: MS27474T14F18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Receptacle
14-18
Jam Nut
-65 to 200 °C
41.27 mm
44.83 mm
22.63 x 41.27 x 41.27 mm
41.27 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 7616106000
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.30602