PDP SEO Portlet

MS27474T14B35P

Conn Subminiature Cylindrical PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T14B35P
Secondary Manufacturer Part#: MS27474T14B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
14-35
Jam Nut
-65 to 200 °C
41.27 mm
44.83 mm
22.63 x 41.27 x 41.27 mm
41.27 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$286.24
10+
$217.66623
25+
$153.29049
50+
$67.85579
100+
$66.4684