PDP SEO Portlet

MS27474T12B98P

Conn Subminiature Cylindrical PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T12B98P
Secondary Manufacturer Part#: MS27474T12B98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Receptacle
12-98
Jam Nut
-65 to 200 °C
38.1 mm
41.65 mm
22.63 x 38.1 x 38.1 mm
38.1 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$234.12
10+
$178.05737
25+
$125.3856
50+
$55.49652
100+
$54.36183