PDP SEO Portlet

MS27474T12B8SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T12B8SB
Secondary Manufacturer Part#: MS27474T12B8SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
12-8
Jam Nut
-65 to 200 °C
38.1 mm
41.65 mm
22.63 x 38.1 x 38.1 mm
38.1 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$236.28
8+
$231.04302
20+
$206.27212
30+
$205.20886
60+
$204.1456