MS27474T10F98SA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-98 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 34.92 mm | ||
| 38.48 mm | ||
| 22.63 x 34.92 x 34.92 mm | ||
| 34.92 mm | ||
| 22.63 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |