PDP SEO Portlet

MS27474P10F35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474P10F35S
Secondary Manufacturer Part#: MS27474P10F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
13Signal
Receptacle
10-35
Jam Nut
-65 to 200 °C
34.92 mm
38.48 mm
25.8 x 34.92 x 34.92 mm
34.92 mm
25.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$267.10667
10+
$234.3861
25+
$233.18412
50+
$231.98214
100+
$230.78016