PDP SEO Portlet

MS27474E14B37S

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474E14B37S
Secondary Manufacturer Part#: MS27474E14B37S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
14-37
Jam Nut
-65 to 200 °C
41.27 mm
44.83 mm
25.8 x 41.27 x 41.27 mm
41.27 mm
25.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
5+
$336.86667
10+
$256.27119
25+
$180.43702
50+
$83.30845
100+
$82.8768