MS27474E14A35S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 37Signal | ||
| Receptacle | ||
| 14-35 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 41.27 mm | ||
| 44.83 mm | ||
| 25.8 x 41.27 x 41.27 mm | ||
| 41.27 mm | ||
| 25.8 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |