MS27474E10B99P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 7Signal | ||
| Receptacle | ||
| 10-99 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 34.92 mm | ||
| 38.48 mm | ||
| 25.8 x 34.92 x 34.92 mm | ||
| 34.92 mm | ||
| 25.8 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |