PDP SEO Portlet

MS27473T8C35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T8C35S
Secondary Manufacturer Part#: MS27473T8C35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
8-35
Cable Mount
-65 to 200 °C
18.64 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$181.8
10+
$151.21031
25+
$150.43488
50+
$149.65944
100+
$148.884