PDP SEO Portlet

MS27473T8B98P

Conn Subminiature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T8B98P
Secondary Manufacturer Part#: MS27473T8B98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
3Signal
Plug
8-98
Cable Mount
-65 to 200 °C
18.64 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
8+
$193.18667
10+
$146.91004
25+
$103.48329
50+
$88.7993
100+
$88.3392