PDP SEO Portlet

MS27473T24B1SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T24B1SA
Secondary Manufacturer Part#: MS27473T24B1SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Plug
24-1
Cable Mount
-65 to 200 °C
44.45 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$544.22667
10+
$477.55825
25+
$475.10923
50+
$472.66021
100+
$470.2112