PDP SEO Portlet

MS27473T24A61SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T24A61SD
Secondary Manufacturer Part#: MS27473T24A61SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Plug
24-61
Cable Mount
-65 to 200 °C
44.45 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$396.37333
10+
$347.81662
25+
$346.03295
50+
$344.24928
100+
$342.4656