PDP SEO Portlet

MS27473T22F35SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T22F35SA
Secondary Manufacturer Part#: MS27473T22F35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Plug
22-35
Cable Mount
-65 to 200 °C
41.27 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$470.06667
10+
$412.4835
25+
$410.3682
50+
$408.2529
100+
$406.1376