PDP SEO Portlet

MS27473T20F35S

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T20F35S
Secondary Manufacturer Part#: MS27473T20F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
79Signal
Plug
20-35
Cable Mount
-65 to 200 °C
38.1 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$404.2
10+
$307.43155
25+
$216.47815
50+
$95.91398
100+
$93.95291