PDP SEO Portlet

MS27473T20F16PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T20F16PB
Secondary Manufacturer Part#: MS27473T20F16PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
16Signal
Plug
20-16
Cable Mount
-65 to 200 °C
38.1 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$238.32
10+
$209.12612
25+
$208.05368
50+
$206.98124
100+
$205.9088