PDP SEO Portlet

MS27473T20B16S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T20B16S
Secondary Manufacturer Part#: MS27473T20B16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16Signal
Plug
20-16
Cable Mount
-65 to 200 °C
38.1 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$265.34667
10+
$201.74707
25+
$142.10797
50+
$62.9475
100+
$61.66047