PDP SEO Portlet

MS27473T18F32PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T18F32PA
Secondary Manufacturer Part#: MS27473T18F32PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Plug
18-32
Cable Mount
-65 to 200 °C
35.33 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$242.8
10+
$201.95338
25+
$200.91772
50+
$199.88206
100+
$198.8464