PDP SEO Portlet

MS27473T16B55P

Conn Subminiature Cylindrical PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T16B55P
Secondary Manufacturer Part#: MS27473T16B55P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
16-55
Cable Mount
-65 to 200 °C
32.13 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$245.01333
10+
$186.32334
25+
$131.23393
50+
$84.25029
100+
$83.81376