PDP SEO Portlet

MS27473T16B26PA

Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T16B26PA
Secondary Manufacturer Part#: MS27473T16B26PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
26Signal
Plug
16-26
Cable Mount
-65 to 200 °C
32.13 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$201.77333
9+
$197.30117
20+
$176.14784
40+
$175.23986
70+
$174.33188