PDP SEO Portlet

MS27473T16A35SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T16A35SA
Secondary Manufacturer Part#: MS27473T16A35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
16-35
Cable Mount
-65 to 200 °C
32.13 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$307.16
10+
$233.62451
25+
$165.07712
50+
$73.9576
100+
$73.5744