PDP SEO Portlet

MS27473T14F35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T14F35S
Secondary Manufacturer Part#: MS27473T14F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
14-35
Cable Mount
-65 to 200 °C
28.98 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$256.17333
10+
$194.88918
25+
$137.19794
50+
$60.77166
100+
$59.52912