PDP SEO Portlet

MS27473T14B5P

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T14B5P
Secondary Manufacturer Part#: MS27473T14B5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
14-5
Cable Mount
-65 to 200 °C
28.98 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$177.22667
10+
$134.82399
25+
$94.89717
50+
$42.07464
100+
$41.21437