PDP SEO Portlet

MS27473T12F8P

Conn Subminiature Cylindrical PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T12F8P
Secondary Manufacturer Part#: MS27473T12F8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Plug
12-8
Cable Mount
-65 to 200 °C
25.8 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$185.62667
10+
$141.19948
25+
$99.39589
50+
$93.3541
100+
$92.8704