PDP SEO Portlet

MS27473T10B5SA

Conn Subminiature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T10B5SA
Secondary Manufacturer Part#: MS27473T10B5SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
5Signal
Plug
10-5
Cable Mount
-65 to 200 °C
21.43 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$163.42667
10+
$124.28944
25+
$88.07198
50+
$39.32954
100+
$39.0816