PDP SEO Portlet

MS27473T10B35S

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T10B35S
Secondary Manufacturer Part#: MS27473T10B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Plug
10-35
Cable Mount
-65 to 200 °C
21.43 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  36.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$73.56944