MS27473T10B35PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| 13Signal | ||
| Plug | ||
| 10-35 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 21.43 mm | ||
| 22.63 mm | ||
| 22.63 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |