PDP SEO Portlet

MS27473T10A98P

Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473T10A98P
Secondary Manufacturer Part#: MS27473T10A98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
10-98
Cable Mount
-65 to 200 °C
21.43 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$168.89333
10+
$148.20366
20+
$147.44364
40+
$146.68362
80+
$145.9236