PDP SEO Portlet

MS27473P22A55S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473P22A55S
Secondary Manufacturer Part#: MS27473P22A55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
22-55
Cable Mount
-65 to 200 °C
41.27 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$396.34667
10+
$301.4472
25+
$212.26221
50+
$95.3227
100+
$94.8288