PDP SEO Portlet

MS27473P22A35P

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473P22A35P
Secondary Manufacturer Part#: MS27473P22A35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Plug
22-35
Cable Mount
-65 to 200 °C
41.27 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$346.0
10+
$263.15515
25+
$185.29563
50+
$167.61085
100+
$166.7424