PDP SEO Portlet

MS27473P20B41P

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473P20B41P
Secondary Manufacturer Part#: MS27473P20B41P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
41Signal
Plug
20-41
Cable Mount
-65 to 200 °C
38.1 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$263.86667
10+
$231.543
25+
$230.3556
50+
$229.1682
100+
$227.9808