PDP SEO Portlet

MS27473P16F35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473P16F35P
Secondary Manufacturer Part#: MS27473P16F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
16-35
Cable Mount
-65 to 200 °C
32.13 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$278.74667
10+
$244.6002
25+
$243.34584
50+
$242.09148
100+
$240.83712