PDP SEO Portlet

MS27473E22F55SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E22F55SA
Secondary Manufacturer Part#: MS27473E22F55SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
22-55
Cable Mount
-65 to 200 °C
41.27 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$391.26667
10+
$343.3365
25+
$341.5758
50+
$339.8151
100+
$338.0544