PDP SEO Portlet

MS27473E22B35P

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E22B35P
Secondary Manufacturer Part#: MS27473E22B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
100Signal
Plug
22-35
Cable Mount
-65 to 200 °C
41.27 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$349.98667
10+
$307.086
25+
$305.5112
50+
$303.90745
100+
$302.3328