PDP SEO Portlet

MS27473E18B53S

Conn Subminiature Cylindrical SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E18B53S
Secondary Manufacturer Part#: MS27473E18B53S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
53Signal
Plug
18-53
Cable Mount
-65 to 200 °C
35.33 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$346.0
10+
$283.24725
25+
$281.7947
50+
$280.34215
100+
$278.8896