PDP SEO Portlet

MS27473E18A53S

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E18A53S
Secondary Manufacturer Part#: MS27473E18A53S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
53Signal
Plug
18-53
Cable Mount
-65 to 200 °C
35.33 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$346.0
10+
$263.15515
25+
$185.29563
50+
$182.36559
100+
$178.63693