PDP SEO Portlet

MS27473E16A26P

Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E16A26P
Secondary Manufacturer Part#: MS27473E16A26P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
26Signal
Plug
16-26
Cable Mount
-65 to 200 °C
32.13 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$226.72
10+
$172.49022
25+
$121.43959
50+
$63.2268
100+
$62.8992