PDP SEO Portlet

MS27473E14F37P

Conn Subminiature Cylindrical PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E14F37P
Secondary Manufacturer Part#: MS27473E14F37P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
14-37
Cable Mount
-65 to 200 °C
28.98 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$247.41333
10+
$188.13559
25+
$132.48072
50+
$60.84325
100+
$60.528