PDP SEO Portlet

MS27473E14F35SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E14F35SB
Secondary Manufacturer Part#: MS27473E14F35SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
14-35
Cable Mount
-65 to 200 °C
28.98 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$270.82667
10+
$205.95828
25+
$146.70951
50+
$66.60342
100+
$65.24164