PDP SEO Portlet

MS27473E12A4P

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E12A4P
Secondary Manufacturer Part#: MS27473E12A4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
4Signal
Plug
12-4
Cable Mount
-65 to 200 °C
25.8 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$194.68
10+
$148.09648
25+
$104.30591
50+
$66.4113
100+
$66.0672