PDP SEO Portlet

MS27473E12A35PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E12A35PA
Secondary Manufacturer Part#: MS27473E12A35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Plug
12-35
Cable Mount
-65 to 200 °C
25.8 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$210.58667
10+
$184.79036
25+
$183.84271
50+
$182.89507
100+
$181.94743