PDP SEO Portlet

MS27473E10A5P

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E10A5P
Secondary Manufacturer Part#: MS27473E10A5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
10-5
Cable Mount
-65 to 200 °C
21.43 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
8+
$192.94667
10+
$160.48866
25+
$159.66564
50+
$158.84262
100+
$158.0196