PDP SEO Portlet

MS27473E10A35PD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27473E10A35PD
Secondary Manufacturer Part#: MS27473E10A35PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Plug
10-35
Cable Mount
-65 to 200 °C
21.43 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$187.49333
20+
$164.52516
20+
$163.68144
50+
$162.83772
90+
$161.994