PDP SEO Portlet

MS27472T24A2S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472T24A2S
Secondary Manufacturer Part#: MS27472T24A2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Receptacle
24-2
Wall Mount
-65 to 200 °C
42.87 mm
22.35 x 42.87 x 42.87 mm
42.87 mm
22.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$507.65333
10+
$445.4645
25+
$443.18007
50+
$440.89564
100+
$438.6112