PDP SEO Portlet

MS27472T22B55S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472T22B55S
Secondary Manufacturer Part#: MS27472T22B55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
22-55
Wall Mount
-65 to 200 °C
39.67 mm
22.35 x 39.67 x 39.67 mm
39.67 mm
22.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$395.45333
10+
$300.74316
25+
$211.78663
50+
$99.4915
100+
$98.976