PDP SEO Portlet

MS27472T18B53S

Conn Subminiature Cylindrical SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472T18B53S
Secondary Manufacturer Part#: MS27472T18B53S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
53Signal
Receptacle
18-53
Wall Mount
-65 to 200 °C
33.32 mm
22.35 x 33.32 x 33.32 mm
33.32 mm
22.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$357.46667
10+
$271.81226
25+
$191.42674
50+
$110.4014
100+
$109.82938