PDP SEO Portlet

MS27472T12B4SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472T12B4SA
Secondary Manufacturer Part#: MS27472T12B4SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
4Signal
Receptacle
12-4
Wall Mount
-65 to 200 °C
26.18 mm
22.35 x 26.18 x 26.18 mm
26.18 mm
22.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$183.08
10+
$160.65319
20+
$159.82932
40+
$159.00546
80+
$158.1816