PDP SEO Portlet

MS27472T12A35S

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472T12A35S
Secondary Manufacturer Part#: MS27472T12A35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Receptacle
12-35
Wall Mount
-65 to 200 °C
26.18 mm
22.35 x 26.18 x 26.18 mm
26.18 mm
22.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$217.01333
9+
$212.20339
20+
$189.45209
40+
$188.47553
70+
$187.49897