PDP SEO Portlet

MS27472T10B5P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472T10B5P
Secondary Manufacturer Part#: MS27472T10B5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
5Signal
Receptacle
10-5
Wall Mount
-65 to 200 °C
23.82 mm
22.35 x 23.82 x 23.82 mm
23.82 mm
22.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$178.17333
10+
$135.50196
25+
$95.42416
50+
$55.4296
100+
$55.1424